Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
640+ | € 11.370 |
Price for:Each
Minimum: 640
Multiple: 640
€ 7,276.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1102100-7
Order Code1863507
Product RangeHA.3
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type-
Rectangular Shell Size1
For Use WithHTS 3A Hoods & Inserts
Product RangeHA.3
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
-
For Use With
HTS 3A Hoods & Inserts
Connector Body Material
Zinc Body
Rectangular Shell Size
1
Product Range
HA.3
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025