Print Page
T2030422101-000
Heavy Duty Connector, HDD, Insert, 42 Contacts, 10B, Plug, Crimp Pin - Contacts Not Supplied
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoT2030422101-000
Order Code2969765
Product RangeHDD
Technical Datasheet
30 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
10+ | € 13.770 |
30+ | € 12.910 |
Price for:Each
Minimum: 10
Multiple: 10
€ 137.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoT2030422101-000
Order Code2969765
Product RangeHDD
Technical Datasheet
Product RangeHDD
Heavy Duty Connector TypeInsert
No. of Contacts42Contacts
No. of Contacts42 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min26AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HDD
No. of Contacts
42Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
42 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046947
Product traceability