Print Page
828904-1
Connector Cable Seal, 2.1 mm, AMP JPT Series Connectors, AMP JPT Series, Silicone
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No828904-1
Order Code4303018
Product RangeAMP JPT Series
Technical Datasheet
224,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.0683 |
6000+ | € 0.0561 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 136.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No828904-1
Order Code4303018
Product RangeAMP JPT Series
Technical Datasheet
Cable Diameter Max2.1mm
For Use WithAMP JPT Series Connectors
Product RangeAMP JPT Series
Seal MaterialSilicone
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Diameter Max
2.1mm
Product Range
AMP JPT Series
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP JPT Series Connectors
Seal Material
Silicone
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
Product traceability