Print Page
2-1437012-8
Connector Accessory, Jack Screw, AMP D Connectors, 4-40 UNC, 5.1 mm, 17.8 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1437012-8
Order Code4301844
Technical Datasheet
2,126 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
8+ | € 8.670 |
Price for:Each
Minimum: 8
Multiple: 8
€ 69.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1437012-8
Order Code4301844
Technical Datasheet
Accessory TypeJack Screw
For Use WithAMP D Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Screw Head Height5.1mm
Screw Length17.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
5.1mm
Product Range
-
For Use With
AMP D Connectors
Thread Size - Imperial
4-40 UNC
Screw Length
17.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability