Print Page
2-1393028-0
Solid State Relay, SPST-NO, 50 mA, 3 VDC, Through Hole, Solder, Zero Crossing
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393028-0
Order Code2975990
Product RangeIDCM
Also Known AsIDCM-5
Technical Datasheet
130 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
3+ | € 46.120 |
9+ | € 43.600 |
Price for:Each
Minimum: 3
Multiple: 3
€ 138.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393028-0
Order Code2975990
Product RangeIDCM
Also Known AsIDCM-5
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50mA
Operating Voltage Max3VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeIDCM
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
3VDC
Relay Terminals
Solder
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
Lead (21-Jan-2025)
Load Current
50mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
IDCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
Product traceability