Print Page
1623819-2
Current Sense Resistor, 0.005 ohm, SBL Series, 4 W, Metal Foil, Axial Leaded, ± 5%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1623819-2
Order Code4301375
Product RangeSBL Series
Technical Datasheet
4,900 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
200+ | € 1.020 |
600+ | € 0.960 |
Price for:Each
Minimum: 200
Multiple: 200
€ 204.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1623819-2
Order Code4301375
Product RangeSBL Series
Technical Datasheet
Resistance0.005ohm
Product RangeSBL Series
Power Rating4W
Resistor TechnologyMetal Foil
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 950ppm/°C
Product Length18mm
Product Width6.4mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Resistance
0.005ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 950ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBL Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 5%
Product Length
18mm
Product Height
6.4mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability