Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4324C000
Order Code3406948
Product RangeV23100 -V4
Also Known As4-1393763-0, V23100V4324C000
Technical Datasheet
70 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.480 |
10+ | € 24.470 |
25+ | € 20.800 |
100+ | € 19.490 |
250+ | € 19.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4324C000
Order Code3406948
Product RangeV23100 -V4
Also Known As4-1393763-0, V23100V4324C000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeV23100 -V4
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1.2A
Switching Voltage Max175VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
V23100 -V4
Coil Resistance
2kohm
Switching Voltage Max
175VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1.2A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability