Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012ET-1R0N
Order Code2364643
Product RangeVLS-E Series
Technical Datasheet
815 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.249 |
50+ | € 0.205 |
250+ | € 0.169 |
500+ | € 0.161 |
1000+ | € 0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012ET-1R0N
Order Code2364643
Product RangeVLS-E Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeVLS-E Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.087ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Alternatives for VLS252012ET-1R0N
2 Products Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.45A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.087ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability