Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VC-R33M-D
Order Code4539364
Product RangeSPM-VC-D Series
Technical Datasheet
1,785 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.832 |
50+ | € 0.700 |
250+ | € 0.617 |
500+ | € 0.570 |
1000+ | € 0.533 |
2000+ | € 0.479 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-R33M-D
Order Code4539364
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)25.4A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max4720µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
4720µohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
25.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability