Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4010T-1R0M-LR
Order Code3650734
Product RangeSPM-LR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.160 |
50+ | € 0.906 |
100+ | € 0.705 |
250+ | € 0.676 |
500+ | € 0.655 |
1000+ | € 0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4010T-1R0M-LR
Order Code3650734
Product RangeSPM-LR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Power Inductor Case4.4mm x 4.1mm x 1mm
Product RangeSPM-LR Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4.1mm x 1mm
DC Resistance Max
0.055ohm
Product Length
4.4mm
Product Height
1mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.5A
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SPM4010T-1R0M-LR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability