Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-4R7M2R0-PF
Order Code3416738
Product RangeSLF Series
Technical Datasheet
790 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.718 |
50+ | € 0.577 |
100+ | € 0.488 |
250+ | € 0.445 |
500+ | € 0.439 |
1000+ | € 0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-4R7M2R0-PF
Order Code3416738
Product RangeSLF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2A
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.03ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SLF7045T-4R7M2R0-PF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205
Product traceability