Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-330K-PF
Order Code1669851
Product RangeNLCV32-PF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-330K-PF
Order Code1669851
Product RangeNLCV32-PF Series
Technical Datasheet
Inductance33µH
DC Resistance Max1.1ohm
Self Resonant Frequency17MHz
DC Current Rating240mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLCV32-PF Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead (27-Jun-2024)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
33µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV32-PF Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
1.1ohm
DC Current Rating
240mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability