Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLP2016H2R2MT0S1
Order Code2544492
Product RangeMLP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 330.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016H2R2MT0S1
Order Code2544492
Product RangeMLP Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.1375ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.85mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.1375ohm
DC Current Rating
1.2A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
Product traceability