Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMCZ1210CH900L2TA0G
Order Code3648130
Product RangeMCZ-CH Series
Technical Datasheet
2,282 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.420 |
100+ | € 0.312 |
500+ | € 0.308 |
1000+ | € 0.214 |
2000+ | € 0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMCZ1210CH900L2TA0G
Order Code3648130
Product RangeMCZ-CH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeMCZ-CH Series
Impedance90ohm
Inductor Case / Package0504 [1210 Metric]
Common Mode Filter Case0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
MCZ-CH Series
Inductor Case / Package
0504 [1210 Metric]
Product Length
1.25mm
Product Height
0.6mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
0504 [1210 Metric]
Product Width
1mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001