Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF5022T-3R3N2R5-D
Order Code4167229
Product RangeLTF-D Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.260 |
10+ | € 1.040 |
50+ | € 0.946 |
100+ | € 0.852 |
200+ | € 0.798 |
500+ | € 0.744 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-3R3N2R5-D
Order Code4167229
Product RangeLTF-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.68A
Inductor ConstructionShielded
Saturation Current (Isat)2.51A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.05ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
2.68A
Saturation Current (Isat)
2.51A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability