Print Page
Image is for illustrative purposes only. Please refer to product description.
495 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.470 |
10+ | € 3.850 |
25+ | € 3.630 |
50+ | € 3.500 |
100+ | € 3.380 |
250+ | € 3.250 |
500+ | € 3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoICP-10125
Order Code4712314
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min30kPa
Operating Pressure Max110kPa
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageHTCC
No. of Pins10Pins
Sensor Output TypeDigital
Accuracy1 Pa
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
110kPa
Supply Voltage Max
1.89V
No. of Pins
10Pins
Accuracy
1 Pa
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Operating Pressure Min
30kPa
Supply Voltage Min
1.71V
Sensor Case / Package
HTCC
Sensor Output Type
Digital
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability