Print Page
1,980 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.313 |
50+ | € 0.165 |
250+ | € 0.106 |
500+ | € 0.103 |
1000+ | € 0.0851 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFG24X7R2E223KNT06
Order Code3416493
Product RangeFG Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)250V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length4.5mm
Product Width3mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FG24X7R2E223KNT06
1 Product Found
Product Overview
FG24X7R2E223KNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 0.022µF with ±10% tolerance
- X7R dielectric
- 250VDC rated voltage
- Lead spacing is 5mm
- Operating temperature range from -55 to 125°C
Technical Specifications
Capacitance
0.022µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
FG Series
Product Length
4.5mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability