Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCC45SL3JD080DYGNA
Order Code4258668
Product RangeCC45 Series
Technical Datasheet
1,649 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.410 |
50+ | € 0.248 |
100+ | € 0.165 |
250+ | € 0.159 |
500+ | € 0.153 |
1000+ | € 0.121 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3JD080DYGNA
Order Code4258668
Product RangeCC45 Series
Technical Datasheet
Capacitance8pF
Voltage(DC)6kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicSL
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
8pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
7.5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
6kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability