Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCC45SL3FD100JYVNA
Order Code4379712
Product RangeCC45 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3FD100JYVNA
Order Code4379712
Product RangeCC45 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)3kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for CC45SL3FD100JYVNA
1 Product Found
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability