Print Page
Image is for illustrative purposes only. Please refer to product description.
6,470 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.186 |
10+ | € 0.111 |
100+ | € 0.0462 |
500+ | € 0.0421 |
1000+ | € 0.0348 |
5000+ | € 0.0299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB74121G0160M060
Order Code4141357
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max25.7V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage18V
Maximum Breakdown Voltage24V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
16V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
18V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
25.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
24V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability