Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB54103H2020A001
Order Code2917137
Product RangePowerHap Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB54103H2020A001
Order Code2917137
Product RangePowerHap Series
Technical Datasheet
Transducer Function-
Tones-
Piezoelectric Actuator Type-
Displacement35µm
Actuating Force10N
Resonant Frequency45kHz
Operating Current Max-
Sound Pressure Level (SPL)-
Capacitance0.85µF
Sound Level Distance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePowerHap Series
SVHCLead titanium zirconium oxide (17-Jan-2023)
Product Overview
The B54103H2020A001 is an actuator with adjustable haptic feedback.
- Large displacement
- Large displacement
- High force
- Low insertion height
- Fast response time
- Integrated sensor functionality
Technical Specifications
Transducer Function
-
Piezoelectric Actuator Type
-
Actuating Force
10N
Operating Current Max
-
Capacitance
0.85µF
Operating Temperature Min
-40°C
Product Range
PowerHap Series
Tones
-
Displacement
35µm
Resonant Frequency
45kHz
Sound Pressure Level (SPL)
-
Sound Level Distance
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001