Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45B-110-2P-TL003
Order Code3407557
Product RangeACT Series
Technical Datasheet
3,175 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.460 |
50+ | € 1.050 |
250+ | € 0.910 |
500+ | € 0.875 |
1000+ | € 0.854 |
2500+ | € 0.764 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-110-2P-TL003
Order Code3407557
Product RangeACT Series
Technical Datasheet
DC Current Rating250mA
Inductance11µH
Product RangeACT Series
Impedance600ohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
250mA
Product Range
ACT Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
11µH
Impedance
600ohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACT45B-110-2P-TL003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability