Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT1210D-101-2P-TL00
Order Code4125606
Product RangeACT Series
Technical Datasheet
18,777 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.130 |
100+ | € 0.916 |
500+ | € 0.809 |
1000+ | € 0.764 |
3000+ | € 0.706 |
6000+ | € 0.657 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210D-101-2P-TL00
Order Code4125606
Product RangeACT Series
Technical Datasheet
DC Current Rating115A
Inductance100µH
Product RangeACT Series
Impedance-
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
115A
Product Range
ACT Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ACT1210D-101-2P-TL00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability