Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T001
Order Code2429380
Product RangeACM Series
Technical Datasheet
4,434 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.972 |
50+ | € 0.797 |
250+ | € 0.717 |
500+ | € 0.676 |
1000+ | € 0.638 |
2000+ | € 0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T001
Order Code2429380
Product RangeACM Series
Technical Datasheet
DC Current Rating370mA
Inductance-
Product RangeACM Series
Impedance120ohm
Inductor Case / Package0805 [2012 Metric]
Common Mode Filter Case0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
ACM Series
Inductor Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
1.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
120ohm
Common Mode Filter Case
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability