Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.130 |
5+ | € 56.440 |
10+ | € 53.750 |
Product Information
Product Overview
The ZMS-100-12 is a 1-output 100.8W open-frame AC/DC Power Supply with convection cooled rating and forced air cooling, this 2 x 4-inch power supply has been carefully designed to maximise electrolytic capacitor life. It is suitable for both class I and class II (no ground) applications. Typical efficiencies are 90% and with an average efficiency rating of 87%. This power supply offers overvoltage and overcurrent protection.
- Long e-cap lifetime
- Better field reliability and service life
- Space saving in end equipment
- Flexible utilisation
- Ceramic start-up cap
- Eradicates start-up cap dry out problems
- Less than 0.5W no load input power at 230VAC
- 16ms Typical hold up time
- <gt/>100MΩ Isolation resistance
Applications
Power Management, Industrial, LED Lighting, Medical, Communications & Networking, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
80.4W
80W
Adjustable, Fixed
6.7A
-
85V
264V
-
No SVHC (15-Jan-2018)
1 Output
100W
85V AC to 264V AC
12VDC
-
-
-
-
ZMS100 Series
Alternatives for ZMS100-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate