Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS1000L-60
Order Code1574477
Product RangeSWS1000L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 564.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 564.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS1000L-60
Order Code1574477
Product RangeSWS1000L Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max1.02kW
No. of Outputs1 Output
Power Rating (Forced Cooling)1.02kW
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 160VDC
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSWS1000L Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SWS1000L-60 is a 1-output 1020W open-frame AC/DC Power Supply can operate across a wide ambient temperature range of -40 (start up) to 74°C. Temperature controlled cooling fans ensure low acoustical noise important for laboratory and measurement equipment. The power offers overcurrent, overvoltage and overtemperature protection.
- Low cost
- Low profile
- Active power factor correction
- Universal input voltage
- Low acoustical noise
- Variable speed fan
- Remote sense and remote ON/OFF
- Temperature controlled fan
- Supports global use
- Wide temperature range
- Suitable for outdoor temperature extremes
- Assists system compliance
Applications
Power Management, Industrial, Medical, Automation & Process Control, LED Lighting
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
17A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
1.02kW
Power Rating (Forced Cooling)
1.02kW
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
60VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
SWS1000L Series
Alternatives for SWS1000L-60
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3