Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-3G0TT-M
Order Code1995978
Product RangeNV-Power NV-175M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-3G0TT-M
Order Code1995978
Product RangeNV-Power NV-175M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3 Output
Output Power Max180W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)180W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Output Voltage - Output 124VDC
Output Current - Output 17.5A
Output Voltage - Output 212VDC
Output Current - Output 25A
Input Voltage AC Min90V
Output Voltage - Output 3-12VDC
Output Current - Output 31A
Input Voltage AC Max264V
Output Voltage - Output 4-
Current, Output 4-
Product RangeNV-Power NV-175M Series
Product Overview
Applications
Power Management, Sensing & Instrumentation, Medical, Automation & Process Control, Security, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
180W
Power Rating (Convection Cooling)
180W
Power Supply Output Type
Adjustable
Output Current - Output 1
7.5A
Output Current - Output 2
5A
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
90V
Output Current - Output 3
1A
Output Voltage - Output 4
-
Product Range
NV-Power NV-175M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427