Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.950 |
5+ | € 51.890 |
10+ | € 50.830 |
Product Information
Product Overview
The DRL-100-24-1 from TDK Lambda is a DRL series 100.8W low profile DIN rail mount power supply. This power supply has an input voltage ranging from 85VAC to 264VAC (withstands 300VAC for 5 seconds), input frequency ranging from 47Hz to 63Hz. It features vibration and shock resistance, ErP compliant, power factor (115/230VAC) meets IEC61000-3-2 class A. UL508 listed, UL60950-1, UL1310 class 2 (LPS) safety agency certifications. The low profile DRL DIN rail power supply series provide a reliable solution for many industrial applications and building automation. With double insulation and safety class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions.
- Output voltage and current is 24V and 4.2A, maximum load and line regulation of 240mV
- Ripple & noise of 240V, efficiency of 88/90% at (115/230VAC)
- Inrush current of 60A at 230VAC (typ) (cold start)
- Green LED indicates DC is ok, overcurrent and overvoltage protection
- Flame retardant polycarbonate (UL94 V-0) case material
- Operating temperature (<lt/>115VAC) is -20 to 71°C, derate linearly from 100 to 40% load from 40 to 71°C
- Series operation, convection cooling & 3000m operating altitude
- Low no load consumption, long E-Cap-life (<gt/>8yr at 40°C, 75% load, 230VAC), high in-service lifetime
- Energy saving - improved thermal performance, reduced installation costs (NEC Class 2)
- Dimension of 72mm x 91mm x 55.6mm, weight of 280g
Applications
Power Management, Industrial, Test & Measurement
Technical Specifications
ITE
100.8W
4.2A
-
-
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1 Output
24VDC
-
-
-
85V
85V AC to 264V AC
DRL series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate