Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.510 |
10+ | € 2.430 |
25+ | € 2.380 |
50+ | € 2.340 |
100+ | € 2.290 |
500+ | € 2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKM.36.4.B
Order Code4309867
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric36mm
Impedance4ohm
Power Rating Nom1W
Resonant Frequency570Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 3.5mm
Frequency Range100Hz to 10kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max10kHz
IP RatingIP67
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric3.5mm
External Depth - Imperial0.14"
SVHCTo Be Advised
Product Overview
SPKM.36.4.B is a 36mm, IP67 miniature speaker. It features a compact design, enabling ease of integration in a wide range of electronics products, including IoT devices, with high levels of long-term reliability and best-in-class performance Taoglas products are known for.
- 4ohm impedance, rated input power 1W RMS
- Max input power 1.5W peak, high sensitivity
- Wire lead connector
- 1 pcs SPKM.36.4.B per Blister
- Frequency response from 100Hz to 10KHz, 1W nominal input power
- 570Hz (±15 %) typical frequency at 1V resonant frequency
- 3.5mm height, 36mm diameter
- Wire leads - AWG#32 (UL1571) connector
- PEI diaphragm with Neodymium magnet, (without enclosure) material
- Temperature range from -40 to 80°C
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
Resonant Frequency
570Hz
Speaker Shape
Round
Product Dimensions
36mm x 3.5mm
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.14"
External Diameter - Metric
36mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
99dB
External Diameter - Imperial
1.42"
Frequency Range
100Hz to 10kHz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Metric
3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003