Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.790 |
5+ | € 4.950 |
10+ | € 4.110 |
50+ | € 4.100 |
100+ | € 4.090 |
250+ | € 3.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP450.07.0100C
Order Code4309895
Technical Datasheet
Antenna TypeCellular / LoRA / IoT / ISM
Frequency Min450MHz
Frequency Max470MHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain-0.05dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LoRA / IoT / ISM
Frequency Max
470MHz
Gain
-0.05dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
450MHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003