Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.630 |
| 5+ | € 45.700 |
| 10+ | € 44.760 |
| 50+ | € 43.830 |
Product Information
Product Overview
AGVLBD258A is an evaluation board for GVLB258.A with TFM.110A. The optimum active electronics design for passive GNSS L1/L5 antenna integrated TFM module and hybrid coupler. The single-package solution combines impedance matching, filter efficiency and low noise design for easy, drop-in use with any antenna or GNSS receiver. Integrated pre-filters deliver exceptional out-of-band rejection across multiple band configurations and neighbouring interference to properly set noise figure. Cascaded LNAs, pre-filters and optimized impedance matching deliver sufficient gain to the GNSS receiver without signal-to-noise overload. Small footprint and low-profile design save valuable real estate without the need for external components and routing. The 2+ years of development by antenna and RF design experts, delivering the highest levels of integration, manufacturability and robustness in a single package.
- Ease-of-integration
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor
- Accelerated development cycles
- Bands covered: BeiDou (B1), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a)
Technical Specifications
Taoglas
Wireless Communication
-
-
-
GVLB258.A
GNSS L1/L5 Stacked Patch Antenna
-
Evaluation Board GVLB258.A with TFM.110A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate