Print Page
33-3012-01-01
RF Antenna, Through Hole, Right Hand Circular, 1.5754 GHz, 28 dB, 1.8 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-3012-01-01
Order Code4064399
Product RangeTW3012 Series
Also Known AsTW3012-01-01
Technical Datasheet
18 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.050 |
5+ | € 56.560 |
10+ | € 54.860 |
50+ | € 52.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3012-01-01
Order Code4064399
Product RangeTW3012 Series
Also Known AsTW3012-01-01
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.5754GHz
Antenna MountingThrough Hole
Gain28dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeTW3012 Series
Technical Specifications
Antenna Type
GPS
Frequency Max
1.5754GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
-
Antenna Mounting
Through Hole
VSWR
1.8
Input Impedance
-
Product Range
TW3012 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212