Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 57.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF24-6-24W
Order Code2786075
Product RangePF
Also Known AsCDE9230WH
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric240mm
External Depth - Metric240mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial9.45"
External Depth - Imperial9.45"
Product RangePF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
60mm
External Depth - Metric
240mm
Body Colour
White
External Height - Imperial
2.36"
External Depth - Imperial
9.45"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
PF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5687