Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.910 |
| 5+ | € 16.340 |
| 10+ | € 15.630 |
| 20+ | € 14.980 |
| 50+ | € 14.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF13-3-13D
Order Code2786062
Product RangePF
Also Known AsCDE9217DG
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric125mm
External Depth - Metric125mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product RangePF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
25mm
External Depth - Metric
125mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
4.92"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
PF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1285