Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLC135-N-D
Order Code2503169
Also Known AsCHH873DGN
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.830 |
5+ | € 12.560 |
10+ | € 12.290 |
20+ | € 12.010 |
50+ | € 11.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC135-N-D
Order Code2503169
Also Known AsCHH873DGN
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric27mm
External Width - Metric76mm
External Depth - Metric135mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.99"
External Depth - Imperial5.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
135mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
5.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
76mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095