Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.410 |
5+ | € 5.260 |
10+ | € 5.000 |
Product Information
Product Overview
CHH9830BK is a 98 series handheld small IoT case. It has rounded design and compact plastic case ideal for use as IoT devices. Easy to fit, yet secure and tool-less assembly, via snap together construction. Despite the small size, ample internal space is achieved by the case’s screwless construction. PCB mounting pillars moulded into the base of the case, suitable for M2 screws. Flat surfaces enable easy customisation for CNC milling and digital printing. Ideal for small IoT appliances such as LoRaWAN or SIGFOX power-saving communication devices, RFID or GPS gadgets or network sensors. Potential uses for the enclosure is small enclosure, small handheld case, remote controller enclosures, Key fob enclosure, IoT enclosure, SIGFOX device enclosure and much more.
- IP40 protection class
- Operating temperature range from -10°C to +60°C, made of black ABS UL94HB material
- External dimension is 90mm x 45mm x 20mm (L x W x H)
- Internal dimension is 78.5mm x 39.5mm x 10.9mm (L x W x H)
- Black colour enclosure
- Standard unit includes cover and base
- Cover includes a protective film on the top face
Technical Specifications
Handheld
90mm
20mm
Black
3.54"
0.79"
No SVHC (21-Jan-2025)
ABS
45mm
IP40
-
1.77"
98 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate