Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLCSC135-B
Order Code2478762
Also Known AsCHH87C3BL
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC135-B
Order Code2478762
Also Known AsCHH87C3BL
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourBlue
For Use With87 Series Size 3 Handheld Enclosures
External Depth - Metric141mm
External Width - Metric81mm
External Height - Metric32mm
External Depth - Imperial5.55"
External Width - Imperial3.19"
External Height - Imperial1.26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flexible open faced removable silicon rubber cover
- Fits tightly over base, sides and around edges of lid
- Dimensions (LxWxH): 141x81x32mm
- Suitable for enclosures with Dimensions (LxWxH): 135x76x27mm
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Blue
External Depth - Metric
141mm
External Height - Metric
32mm
External Width - Imperial
3.19"
Product Range
-
Cover Material
Silicone Rubber
For Use With
87 Series Size 3 Handheld Enclosures
External Width - Metric
81mm
External Depth - Imperial
5.55"
External Height - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LCSC135-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07