Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.910 |
5+ | € 23.240 |
10+ | € 22.230 |
20+ | € 21.300 |
50+ | € 20.870 |
Product Information
Product Overview
CHD7310WH is a 73 series IP68 waterproof enclosure. This IP68 high performance plastic enclosure protected from immersion as long as 24 hours at 1m depth. Made of ASA material which is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication and network devices. With a silicone waterproof gasket, and supported by multiple enclosing screws from the rear side, it allows the enclosure to maintain a stable high waterproofing capability. Captive screws are able to lock into a pre-drilled hole to provide a secure hold. Base includes moulded PCB pillars suitable for 4mm self-tapping screws. Standard unit includes lid (off-white), base (off-white), black gasket and 8-10 stainless steel thread-forming captive screws. Potential uses for the enclosure is as follows: Access point enclosure, IoT gateway enclosure, terminal junction box, outdoor communication device, 5G network enclosure, signal switcher box, LoRaWAN enclosure and much more.
- IP68 (24-hours/1m-depth) protection class
- Operating temperature range from -30°C to +60°C
- Recommended torque range from 0.5 to 0.6Nm
- UV-resistant ASA UL94HB material
- External dimension is 150mm x 100mm x 55mm (L x W x H)
- Internal dimension is 115mm x 63mm x 43mm (L x W x H)
- 4mm x 8 pcs screws
- There is no risk of screws dropping out and being lost during maintenance
Technical Specifications
Outdoor / Waterproof
150mm
55mm
Off White
5.91"
2.17"
No SVHC (21-Jan-2025)
ASA
100mm
IP68
-
3.94"
73 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate