Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFSSCSR1T1G58H2JM-AJ
Order Code4666712
Product RangeFSSC Series
Also Known AsF6QA1G582H2JM-J
Technical Datasheet
5,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.303 |
100+ | € 0.200 |
500+ | € 0.156 |
1000+ | € 0.148 |
2500+ | € 0.142 |
5000+ | € 0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFSSCSR1T1G58H2JM-AJ
Order Code4666712
Product RangeFSSC Series
Also Known AsF6QA1G582H2JM-J
Technical Datasheet
Centre Frequency1.58GHz
Pass Band Frequency-
SAW Filter ApplicationsGeneral Electronic Equipments, Communications Devices
No. of Pins5Pins
Filter Case StyleSMD
Product RangeFSSC Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
1.58GHz
SAW Filter Applications
General Electronic Equipments, Communications Devices
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
FSSC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability