Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1.5KE11CA
Order Code2677521
Product Range1.5KE
Technical Datasheet
289 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.030 |
10+ | € 0.641 |
100+ | € 0.419 |
Price for:Each
Minimum: 5
Multiple: 5
€ 5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1.5KE11CA
Order Code2677521
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage9.4V
Clamping Voltage Max15.6V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage10.5V
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The 1.5KE11CA from Taiwan Semiconductor is a 1.5KE series bidirectional transient voltage suppressor in DO-201 package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- UL recognized (file number E-326243), flammability rating meets UL94 V-0
- Peak power dissipation of 1500W at TA = 25°C, TP = 1ms and nominal voltage of 11V
- Peak forward surge current (Ifsm) of 200A (8.3ms single half sine wave super imposed on rated load)
- Steady state power dissipation of 5W at TL = 75°C
- Operating junction temperature range from -55°C to +175°C
- Stand-off voltage of 8.92V and maximum reverse leakage current of 1μA
- Breakdown voltage of 9.9V (minimum), 12.1V (maximum) and test current of 1mA
- 97A maximum peak surge current and 16.2V maximum clamping voltage
- Less than 5ns fast response time from 0V to VBR and 0.075%/°C maximum temperature variation
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
9.4V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
10.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
15.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001