Product Information
Product Overview
PXE6410 is a PXIe based 6 slot Gen 3 x4 chassis, that supports the Tabor Proteus Family of AWG’s and the TE330x family of PXIe RF amplifiers. The Chassis allows you to purchase any Proteus PXIe module and later add or up-grade to more channels, higher sample rates or higher output power. The system includes an embedded PC with an internal SSD drive, HDMI connection, USB interfaces for a mouse and keyboard, as well as control using USB-C and 1000BASE-T LAN. An ideal solution for designing modular, scalable control systems for quantum computing, closed loop Electronic Warfare, Radar Target Generation and for prototyping multi-channel MIMO communications systems, the PXE6410 combined with advanced direct RF Arbitrary Waveform Transceivers such as The P9484M-AWT helps solve the most demanding instrumentation integration problems.
- Intel Pentium 3MB Cache, 2.20GHz embedded controller with a 120GB SSD
- Windows 10 IOT operating system
- Keyboard and mouse and memory stick connectivity is enabled with it's 3 USB ports
- A monitor may be connected through HDMI and the unit is remotely controlled by LAN or USB-C
Technical Specifications
PXLE Modules
HDMI, USB, LAN, SFP, GPIB
-
6
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate