Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.060 |
5+ | € 12.410 |
10+ | € 11.350 |
20+ | € 10.450 |
50+ | € 9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoT621-150-016-165GA
Order Code1372947
Product RangeT62
Technical Datasheet
Thermal Conductivity15W/m.K
Conductive MaterialGraphite Sheet
Thickness0.16mm
Thermal Impedance-
Dielectric Strength-
External Length150mm
External Width150mm
Product RangeT62
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T621-150-016-165GA is a 0.16 x 150mm Graphite Pad with high thermal conductivity graphite material for interface between metal to metal contacts and for heat sinking and high electrical conductivity provides benefit in EMI properties. This thermally conductive tape used as alternative to mechanical attachments such as pins or clips for small heat sinks.
- -50 to +150°C Operating temperature range
Applications
Safety
Technical Specifications
Thermal Conductivity
15W/m.K
Thickness
0.16mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
150mm
Product Range
T62
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019