Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No26891
Order Code3377358
Product RangeToLEDo Coloured Ball
Also Known AsGTIN UPC EAN: 5410288268910
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No26891
Order Code3377358
Product RangeToLEDo Coloured Ball
Also Known AsGTIN UPC EAN: 5410288268910
Technical Datasheet
Lamp StyleGolf Ball
Lamp Base TypeE14 / SES
LED ColourGreen
CCT-
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage-
Luminous Flux-
Power Rating500mW
Supply Voltage240V
Energy Rating-
External Length75mm
External Diameter45mm
Product RangeToLEDo Coloured Ball
SVHCTo Be Advised
Product Overview
- For decorative illumination
- Excellent uniform light
- Non-dimmable
- Long life of 25,000 hours
- IP rating: IP44
Technical Specifications
Lamp Style
Golf Ball
LED Colour
Green
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
500mW
Energy Rating
-
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
-
Beam Angle
-
Luminous Flux
-
Supply Voltage
240V
External Length
75mm
Product Range
ToLEDo Coloured Ball
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03