Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.540 |
10+ | € 10.070 |
25+ | € 8.930 |
100+ | € 8.360 |
250+ | € 6.890 |
500+ | € 6.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No722RA
Order Code1339853
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
Product Overview
The 722RA is a right angle PC Mount DC Locking Power Jack with 0.08-inch diameter pin. It has moulded plastic housing, plated copper alloy mounting bushing and a rigid plastic insulators. The new versions have threaded bushings to allow use of both standard and locking power plugs.
- For PC mounting
- Kinked terminals allow snap-in PC board mounting
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
Applications
Test & Measurement, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate