Print Page
Image is for illustrative purposes only. Please refer to product description.
945 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.300 |
10+ | € 7.660 |
100+ | € 6.350 |
250+ | € 5.240 |
500+ | € 5.140 |
1000+ | € 5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No722A
Order Code1608730
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating30VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 722A from Switchcraft is a DC power jack with 2mm diameter pin and solder lugs termination. This version has threaded bushings to allow use of both standard and locking power plugs.
- Current rating is 5A at 12VDC
- Thermoplastic housing
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- Plated copper alloy terminals and bushing
- Rigid plastic insulator
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Alternatives for 722A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083