Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.060 |
10+ | € 13.430 |
25+ | € 11.140 |
100+ | € 10.170 |
250+ | € 9.190 |
500+ | € 9.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No226
Order Code665770
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 226 is a 2-conductor right angle Cable-mount 1/4-inch Mono Plug with nickel-plated brass tip rod and handle, copper and nickel-plated zinc die-cast housing and sleeve, tin-plated brass tip terminal, tin-plated steel sleeve terminal and a thermoplastic insulation.
- 50000MΩ Minimum (initial) insulation resistance
- -20 to +65°C Operating temperature range
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for 226
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948