Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFUI008GJ2AB1TO-I-5S-2AP-STD
Order Code3786393
Product RangeU-48 Series
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFUI008GJ2AB1TO-I-5S-2AP-STD
Order Code3786393
Product RangeU-48 Series
Technical Datasheet
Flash Memory Card Type-
Memory Capacity8GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Speed-
Operating Temperature Max85°C
Product RangeU-48 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Swissbit U-48 Industrial USB flash drive is a high-performance, reliable USB storage solutions intended for embedded and industrial applications.
- 8GB capacity
- USB 2.0 high-speed specification compatible (backward compliance with USB 1.1)
- 2.54mm connector with keyed pin9
- USB 2.0 solid state flash drive for internal 10-pin USB connector terminal (26.65mm x 36.8mm)
- Subpage based flash management for increased endurance & random performance
- Optimized FW algorithms especially for high read access and long data retention applications
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication
- In-field firmware update
- Data retention of 10 years
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
3.3V
Speed
-
Product Range
U-48 Series
Memory Capacity
8GB
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433