Print Page
376 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.150 |
5+ | € 29.980 |
10+ | € 27.550 |
20+ | € 23.710 |
50+ | € 23.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD2406PMB1-A.(2).GN
Order Code1568481
Product RangePMD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth38mm
Flow Rate - Imperial56.5CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.58m³/min
Air Flow - CFM56.5CFM
Noise Rating56dBA
Power Rating10.3W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min1.58m³/min
Product RangePMD
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMD2406PMB1-A.(2).GN is a 24VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 8000RPM Speed rating
- 10.3W Rated power
- 0.92"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
56.5CFM
Flow Rate - Metric
1.58m³/min
Noise Rating
56dBA
Rated Speed
8000rpm
Current Rating
430mA
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
56.5CFM
Power Rating
10.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PMD
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086863