Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SAFEA1A
Order Code3364895
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SAFEA1A
Order Code3364895
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSAFE-A110
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsSecure Element Expansion Board STSAFE-A110
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Secure element expansion board based on STSAFE-A110 element
- Can be used with any STM32 Nucleo development board
- On-board STSAFE-A110 customized with a standard evaluation pro
- HE10 extension connector to mount additional STSAFE devices
- Arduino UNO R3 connector
- Free drivers, middleware and software samples compatible with the STM32 ODE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Secure Element Expansion Board STSAFE-A110
SVHC
No SVHC (17-Dec-2015)
Core Architecture
-
Silicon Core Number
STSAFE-A110
For Use With
STM32 Nucleo Development Boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00247