Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.450 |
Product Information
Product Overview
X-NUCLEO-PGEEZ1 is a standard SPI page EEPROM memory expansion board based on M95P32 series for STM32 Nucleo. This expansion board allows developers to evaluate the new memory page EEPROM through a single/dual/quad SPI interface. It acts as an external storage device that can be used to store data, such as manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data to build more flexible and accurate applications. The X-NUCLEO-PGEEZ1 expansion board can be plugged on top of an STM32 Nucleo-144 (via ZIO connectors) or STM32 Nucleo-64 (via Arduino® UNO R3 connectors).
- Up to 32Mbits SPI bus embedded page EEPROM
- 50MHz read single output
- 80MHz fast read single/dual/quad output with one dummy byte
- Page program with buffer load
- Ultra-low power consumption
- Developer can choose and solder an EEPROM to be tested using the evaluation software provided
Technical Specifications
STMicroelectronics
-
-
EEPROM Expansion Board M95P32
No SVHC (25-Jun-2025)
-
M95P32
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate